Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ACPP0805 330R B | |
|---|---|
DigiKey Part Number | ACPP0805330RB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPP0805 330R B |
Description | RES SMD 330 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ACPP0805 330R B Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB331V | Panasonic Industry | 1.782 | P330DACT-ND | kr.0.63000 | Upgrade |
| RG2012P-331-B-T5 | Susumu | 18.099 | RG20P330BCT-ND | kr.0.63000 | Upgrade |
| RNCF0805BKE330R | Stackpole Electronics Inc | 0 | RNCF0805BKE330R-ND | kr.0.56808 | Upgrade |
| RNCF0805BTE330R | Stackpole Electronics Inc | 0 | RNCF0805BTE330R-ND | kr.0.41953 | Upgrade |
| RT0805BRD07330RL | YAGEO | 3.995 | YAG1868CT-ND | kr.0.63000 | Upgrade |







