ACPP0805 300R B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 9.971
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 15.923
Unit Price: kr.0.70000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 14.720
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 6.557
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet
300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPP0805 300R B

DigiKey Part Number
ACPP0805300RB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPP0805 300R B
Description
RES SMD 300 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ACPP0805 300R B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB301VPanasonic Industry9.971P300DACT-NDkr.0.63000Upgrade
RG2012P-301-B-T5Susumu15.923RG20P300BCT-NDkr.0.70000Upgrade
RNCF0805BKE300RStackpole Electronics Inc0RNCF0805BKE300R-NDkr.0.56808Upgrade
RNCF0805BTE300RStackpole Electronics Inc14.720738-RNCF0805BTE300RCT-NDkr.0.82000Upgrade
RT0805BRD07300RLYAGEO6.557YAG1861CT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes