ACPP0805 1K B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 127.372
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2.255
Unit Price: kr.5.39000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.493
Unit Price: kr.8.37000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.84897
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 152
Unit Price: kr.13.50000
Datasheet

Upgrade


Susumu
In Stock: 153.725
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.25463
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1
Unit Price: kr.0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.36438
Datasheet

Upgrade


YAGEO
In Stock: 28.289
Unit Price: kr.0.63000
Datasheet
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPP0805 1K B

DigiKey Part Number
ACPP08051KB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPP0805 1K B
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ACPP0805 1K B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD071KLYAGEO0YAG4150CT-NDkr.2.22000Upgrade
ERA-6AEB102VPanasonic Industry127.372P1.0KDACT-NDkr.0.63000Upgrade
PAT0805E1001BST1Vishay Dale Thin Film2.255PAT1.00KBCT-NDkr.5.39000Upgrade
PATT0805E1001BGT1Vishay Dale Thin Film1.493764-1056-1-NDkr.8.37000Upgrade
PHP00805E1001BBT1Vishay Dale Thin Film0PHP00805E1001BBT1-NDkr.3.86182Upgrade
Obsolete
This product is no longer manufactured. View Substitutes