
95J75RE | |
|---|---|
DigiKey Part Number | 95J75RE-ND |
Manufacturer | |
Manufacturer Product Number | 95J75RE |
Description | RES 75 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J75RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.22000 | kr.50.22 |
| 10 | kr.34.50300 | kr.345.03 |
| 25 | kr.30.24400 | kr.756.10 |
| 50 | kr.27.57560 | kr.1,378.78 |
| 100 | kr.25.30980 | kr.2,530.98 |
| 250 | kr.22.82752 | kr.5,706.88 |
| 500 | kr.21.27546 | kr.10,637.73 |
| 1.000 | kr.19.95711 | kr.19,957.11 |
| Unit Price without VAT: | kr.50.22000 |
|---|---|
| Unit Price with VAT: | kr.62.77500 |


