
95J5R0E | |
|---|---|
DigiKey Part Number | 95J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 95J5R0E |
Description | RES 5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.37.98300 | kr.379.83 |
| 25 | kr.33.33840 | kr.833.46 |
| 50 | kr.30.43320 | kr.1,521.66 |
| 100 | kr.27.96320 | kr.2,796.32 |
| 250 | kr.25.25984 | kr.6,314.96 |
| 500 | kr.23.56882 | kr.11,784.41 |
| 1.000 | kr.22.13275 | kr.22,132.75 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |


