
95J5K0E | |
|---|---|
DigiKey Part Number | 95J5K0E-ND |
Manufacturer | |
Manufacturer Product Number | 95J5K0E |
Description | RES 5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J5K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.25000 | kr.88.25 |
| 10 | kr.61.65700 | kr.616.57 |
| 25 | kr.54.46840 | kr.1,361.71 |
| 50 | kr.49.96800 | kr.2,498.40 |
| 100 | kr.46.14570 | kr.4,614.57 |
| 250 | kr.41.96064 | kr.10,490.16 |
| 500 | kr.39.34402 | kr.19,672.01 |
| 1.000 | kr.37.12171 | kr.37,121.71 |
| Unit Price without VAT: | kr.88.25000 |
|---|---|
| Unit Price with VAT: | kr.110.31250 |


