50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J50RE

DigiKey Part Number
95J50RE-ND
Manufacturer
Manufacturer Product Number
95J50RE
Description
RES 50 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
95J50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.52000kr.49.52
10kr.34.02000kr.340.20
25kr.29.82080kr.745.52
50kr.27.18980kr.1,359.49
100kr.24.95550kr.2,495.55
250kr.22.50800kr.5,627.00
500kr.20.97766kr.10,488.83
1.000kr.19.67778kr.19,677.78
Manufacturers Standard Package
Unit Price without VAT:kr.49.52000
Unit Price with VAT:kr.61.90000