500 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J500E

DigiKey Part Number
95J500E-ND
Manufacturer
Manufacturer Product Number
95J500E
Description
RES 500 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
95J500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.52000kr.58.52
10kr.40.37900kr.403.79
25kr.35.47120kr.886.78
50kr.32.40000kr.1,620.00
100kr.29.78980kr.2,978.98
250kr.26.93208kr.6,733.02
500kr.25.14494kr.12,572.47
1.000kr.23.62709kr.23,627.09
Manufacturers Standard Package
Unit Price without VAT:kr.58.52000
Unit Price with VAT:kr.73.15000