3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J3K0E

DigiKey Part Number
95J3K0E-ND
Manufacturer
Manufacturer Product Number
95J3K0E
Description
RES 3K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
95J3K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.75000kr.74.75
10kr.51.96300kr.519.63
25kr.45.80000kr.1,145.00
50kr.41.94300kr.2,097.15
100kr.38.66580kr.3,866.58
250kr.35.07768kr.8,769.42
500kr.32.83372kr.16,416.86
1.000kr.30.92830kr.30,928.30
Manufacturers Standard Package
Unit Price without VAT:kr.74.75000
Unit Price with VAT:kr.93.43750