30 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J30RE

DigiKey Part Number
95J30RE-ND
Manufacturer
Manufacturer Product Number
95J30RE
Description
RES 30 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
95J30RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.22000kr.50.22
10kr.34.50300kr.345.03
25kr.30.24400kr.756.10
50kr.27.57560kr.1,378.78
100kr.25.30980kr.2,530.98
250kr.22.82752kr.5,706.88
500kr.21.27546kr.10,637.73
1.000kr.19.95711kr.19,957.11
Manufacturers Standard Package
Unit Price without VAT:kr.50.22000
Unit Price with VAT:kr.62.77500