95J2K0E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Ohmite
In Stock: 25
Unit Price: kr.25.21000
Datasheet
2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95J2K0E

DigiKey Part Number
95J2K0E-ND
Manufacturer
Manufacturer Product Number
95J2K0E
Description
RES 2K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
95J2K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.94000kr.66.94
10kr.46.38000kr.463.80
25kr.40.81000kr.1,020.25
50kr.37.32360kr.1,866.18
100kr.34.36130kr.3,436.13
250kr.31.11812kr.7,779.53
500kr.29.08996kr.14,544.98
1.000kr.27.36775kr.27,367.75
Manufacturers Standard Package
Unit Price without VAT:kr.66.94000
Unit Price with VAT:kr.83.67500