
93J5R0E | |
|---|---|
DigiKey Part Number | 93J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 93J5R0E |
Description | RES 5 OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.32.72700 | kr.327.27 |
| 25 | kr.28.67200 | kr.716.80 |
| 50 | kr.26.13480 | kr.1,306.74 |
| 100 | kr.23.97660 | kr.2,397.66 |
| 250 | kr.21.61384 | kr.5,403.46 |
| 500 | kr.20.13610 | kr.10,068.05 |
| 1.000 | kr.18.88109 | kr.18,881.09 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |


