50 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93J50RE

DigiKey Part Number
93J50RE-ND
Manufacturer
Manufacturer Product Number
93J50RE
Description
RES 50 OHM 5% 3.25W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
93J50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.233" Dia x 0.579" L (5.90mm x 14.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.40000kr.41.40
10kr.28.27600kr.282.76
25kr.24.72600kr.618.15
50kr.22.50320kr.1,125.16
100kr.20.61390kr.2,061.39
250kr.18.54476kr.4,636.19
500kr.17.25088kr.8,625.44
1.000kr.16.15178kr.16,151.78
Manufacturers Standard Package
Unit Price without VAT:kr.41.40000
Unit Price with VAT:kr.51.75000