
93J33RE | |
|---|---|
DigiKey Part Number | 93J33RE-ND |
Manufacturer | |
Manufacturer Product Number | 93J33RE |
Description | RES 33 OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.99000 | kr.41.99 |
| 10 | kr.28.67800 | kr.286.78 |
| 25 | kr.25.07720 | kr.626.93 |
| 50 | kr.22.82260 | kr.1,141.13 |
| 100 | kr.20.90650 | kr.2,090.65 |
| 250 | kr.18.80800 | kr.4,702.00 |
| 500 | kr.17.49578 | kr.8,747.89 |
| 1.000 | kr.16.38107 | kr.16,381.07 |
| Unit Price without VAT: | kr.41.99000 |
|---|---|
| Unit Price with VAT: | kr.52.48750 |


