1 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93J1R0E

DigiKey Part Number
93J1R0E-ND
Manufacturer
Manufacturer Product Number
93J1R0E
Description
RES 1 OHM 5% 3.25W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
93J1R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.233" Dia x 0.579" L (5.90mm x 14.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.74000kr.47.74
10kr.32.72700kr.327.27
25kr.28.67200kr.716.80
50kr.26.13480kr.1,306.74
100kr.23.97660kr.2,397.66
250kr.21.61384kr.5,403.46
500kr.20.13610kr.10,068.05
1.000kr.18.88109kr.18,881.09
Manufacturers Standard Package
Unit Price without VAT:kr.47.74000
Unit Price with VAT:kr.59.67500