
93J1R0 | |
|---|---|
DigiKey Part Number | 93J1R0-ND |
Manufacturer | |
Manufacturer Product Number | 93J1R0 |
Description | RES 1 OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.52000 | kr.67.52 |
| 10 | kr.46.75300 | kr.467.53 |
| 25 | kr.41.14440 | kr.1,028.61 |
| 50 | kr.37.63220 | kr.1,881.61 |
| 100 | kr.34.64870 | kr.3,464.87 |
| 250 | kr.31.38176 | kr.7,845.44 |
| 500 | kr.29.33894 | kr.14,669.47 |
| 1.000 | kr.27.60393 | kr.27,603.93 |
| Unit Price without VAT: | kr.67.52000 |
|---|---|
| Unit Price with VAT: | kr.84.40000 |


