1 kOhms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93J1K0E

DigiKey Part Number
93J1K0E-ND
Manufacturer
Manufacturer Product Number
93J1K0E
Description
RES 1K OHM 5% 3.25W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
93J1K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.233" Dia x 0.579" L (5.90mm x 14.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.86000kr.55.86
10kr.38.48400kr.384.84
25kr.33.78960kr.844.74
50kr.30.84800kr.1,542.40
100kr.28.34870kr.2,834.87
250kr.25.61260kr.6,403.15
500kr.23.90130kr.11,950.65
1.000kr.22.44797kr.22,447.97
Manufacturers Standard Package
Unit Price without VAT:kr.55.86000
Unit Price with VAT:kr.69.82500