
93J10RE | |
|---|---|
DigiKey Part Number | 93J10RE-ND |
Manufacturer | |
Manufacturer Product Number | 93J10RE |
Description | RES 10 OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J10RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.68000 | kr.39.68 |
| 10 | kr.27.06600 | kr.270.66 |
| 25 | kr.23.65200 | kr.591.30 |
| 50 | kr.21.51420 | kr.1,075.71 |
| 100 | kr.19.69730 | kr.1,969.73 |
| 250 | kr.17.70752 | kr.4,426.88 |
| 500 | kr.16.46284 | kr.8,231.42 |
| 1.000 | kr.15.40570 | kr.15,405.70 |
| Unit Price without VAT: | kr.39.68000 |
|---|---|
| Unit Price with VAT: | kr.49.60000 |


