
93J10R | |
|---|---|
DigiKey Part Number | 93J10R-ND |
Manufacturer | |
Manufacturer Product Number | 93J10R |
Description | RES 10 OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| 10 | kr.41.88200 | kr.418.82 |
| 25 | kr.36.81000 | kr.920.25 |
| 50 | kr.33.63500 | kr.1,681.75 |
| 100 | kr.30.93670 | kr.3,093.67 |
| 250 | kr.27.98348 | kr.6,995.87 |
| 500 | kr.26.13614 | kr.13,068.07 |
| 1.000 | kr.24.56750 | kr.24,567.50 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |


