
93J10KE | |
|---|---|
DigiKey Part Number | 93J10KE-ND |
Manufacturer | |
Manufacturer Product Number | 93J10KE |
Description | RES 10K OHM 5% 3.25W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.233" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.56000 | kr.74.56 |
| 10 | kr.51.84200 | kr.518.42 |
| 25 | kr.45.69120 | kr.1,142.28 |
| 50 | kr.41.84280 | kr.2,092.14 |
| 100 | kr.38.57260 | kr.3,857.26 |
| 250 | kr.34.99172 | kr.8,747.93 |
| 500 | kr.32.75282 | kr.16,376.41 |
| 1.000 | kr.30.85126 | kr.30,851.26 |
| Unit Price without VAT: | kr.74.56000 |
|---|---|
| Unit Price with VAT: | kr.93.20000 |


