
90J5R1E | |
|---|---|
DigiKey Part Number | 90J5R1E-ND |
Manufacturer | |
Manufacturer Product Number | 90J5R1E |
Description | RES 5.1 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J5R1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.28000 | kr.68.28 |
| 10 | kr.47.32800 | kr.473.28 |
| 25 | kr.41.66400 | kr.1,041.60 |
| 50 | kr.38.11980 | kr.1,905.99 |
| 100 | kr.35.10650 | kr.3,510.65 |
| 250 | kr.31.80804 | kr.7,952.01 |
| 500 | kr.29.74526 | kr.14,872.63 |
| 1.000 | kr.27.99351 | kr.27,993.51 |
| Unit Price without VAT: | kr.68.28000 |
|---|---|
| Unit Price with VAT: | kr.85.35000 |


