5 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J5R0E

DigiKey Part Number
90J5R0E-ND
Manufacturer
Manufacturer Product Number
90J5R0E
Description
RES 5 OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.25000kr.69.25
10kr.48.00000kr.480.00
25kr.42.25520kr.1,056.38
50kr.38.66100kr.1,933.05
100kr.35.60480kr.3,560.48
250kr.32.25956kr.8,064.89
500kr.30.16750kr.15,083.75
1.000kr.28.39089kr.28,390.89
Manufacturers Standard Package
Unit Price without VAT:kr.69.25000
Unit Price with VAT:kr.86.56250