3.3 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J3K3E

DigiKey Part Number
90J3K3E-ND
Manufacturer
Manufacturer Product Number
90J3K3E
Description
RES 3.3K OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J3K3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.46000kr.92.46
10kr.64.68600kr.646.86
25kr.57.17040kr.1,429.26
50kr.52.46620kr.2,623.31
100kr.48.46930kr.4,846.93
250kr.44.09360kr.11,023.40
500kr.41.35776kr.20,678.88
1.000kr.39.03434kr.39,034.34
Manufacturers Standard Package
Unit Price without VAT:kr.92.46000
Unit Price with VAT:kr.115.57500