2.5 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J2K5E

DigiKey Part Number
90J2K5E-ND
Manufacturer
Manufacturer Product Number
90J2K5E
Description
RES 2.5K OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J2K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.17000kr.91.17
10kr.63.78000kr.637.80
25kr.56.37040kr.1,409.26
50kr.51.73180kr.2,586.59
100kr.47.79090kr.4,779.09
250kr.43.47644kr.10,869.11
500kr.40.77888kr.20,389.44
1.000kr.38.48798kr.38,487.98
Manufacturers Standard Package
Unit Price without VAT:kr.91.17000
Unit Price with VAT:kr.113.96250