
90J2K0E | |
|---|---|
DigiKey Part Number | 90J2K0E-ND |
Manufacturer | |
Manufacturer Product Number | 90J2K0E |
Description | RES 2K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J2K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.49000 | kr.84.49 |
| 10 | kr.58.91800 | kr.589.18 |
| 25 | kr.52.00600 | kr.1,300.15 |
| 50 | kr.47.68240 | kr.2,384.12 |
| 100 | kr.44.00690 | kr.4,400.69 |
| 250 | kr.39.98356 | kr.9,995.89 |
| 500 | kr.37.46774 | kr.18,733.87 |
| 1.000 | kr.35.33144 | kr.35,331.44 |
| Unit Price without VAT: | kr.84.49000 |
|---|---|
| Unit Price with VAT: | kr.105.61250 |


