25 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J25RE

DigiKey Part Number
90J25RE-ND
Manufacturer
Manufacturer Product Number
90J25RE
Description
RES 25 OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J25RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.28000kr.68.28
10kr.47.32800kr.473.28
25kr.41.66400kr.1,041.60
50kr.38.11980kr.1,905.99
100kr.35.10650kr.3,510.65
250kr.31.80804kr.7,952.01
500kr.29.74526kr.14,872.63
1.000kr.27.99351kr.27,993.51
Manufacturers Standard Package
Unit Price without VAT:kr.68.28000
Unit Price with VAT:kr.85.35000