
90J150E | |
|---|---|
DigiKey Part Number | 90J150E-ND |
Manufacturer | |
Manufacturer Product Number | 90J150E |
Description | RES 150 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.25000 | kr.69.25 |
| 10 | kr.48.00000 | kr.480.00 |
| 25 | kr.42.25520 | kr.1,056.38 |
| 50 | kr.38.66100 | kr.1,933.05 |
| 100 | kr.35.60480 | kr.3,560.48 |
| 250 | kr.32.25956 | kr.8,064.89 |
| 500 | kr.30.16750 | kr.15,083.75 |
| 1.000 | kr.28.39089 | kr.28,390.89 |
| Unit Price without VAT: | kr.69.25000 |
|---|---|
| Unit Price with VAT: | kr.86.56250 |


