
90J10KE | |
|---|---|
DigiKey Part Number | 90J10KE-ND |
Manufacturer | |
Manufacturer Product Number | 90J10KE |
Description | RES 10K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.23000 | kr.104.23 |
| 10 | kr.73.22700 | kr.732.27 |
| 25 | kr.64.83800 | kr.1,620.95 |
| 50 | kr.59.58840 | kr.2,979.42 |
| 100 | kr.55.12760 | kr.5,512.76 |
| 250 | kr.50.24424 | kr.12,561.06 |
| 500 | kr.47.19078 | kr.23,595.39 |
| 1.000 | kr.44.59810 | kr.44,598.10 |
| Unit Price without VAT: | kr.104.23000 |
|---|---|
| Unit Price with VAT: | kr.130.28750 |


