150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850F150E

DigiKey Part Number
850F150E-ND
Manufacturer
Manufacturer Product Number
850F150E
Description
RES CHAS MNT 150 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
850F150E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.938" L x 1.156" W (49.23mm x 29.36mm)
Height - Seated (Max)
0.620" (15.75mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.84000kr.80.84
10kr.56.31800kr.563.18
30kr.48.53700kr.1,456.11
50kr.45.54660kr.2,277.33
100kr.42.02220kr.4,202.22
250kr.38.16452kr.9,541.13
500kr.35.75190kr.17,875.95
1.000kr.33.70325kr.33,703.25
Manufacturers Standard Package
Unit Price without VAT:kr.80.84000
Unit Price with VAT:kr.101.05000