
825F7R5E | |
|---|---|
DigiKey Part Number | 825F7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 825F7R5E |
Description | RES CHAS MNT 7.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F7R5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.13000 | kr.84.13 |
| 10 | kr.58.68900 | kr.586.89 |
| 30 | kr.50.61233 | kr.1,518.37 |
| 50 | kr.47.50820 | kr.2,375.41 |
| 100 | kr.43.85120 | kr.4,385.12 |
| 250 | kr.39.84792 | kr.9,961.98 |
| 500 | kr.37.34424 | kr.18,672.12 |
| 1.000 | kr.35.21826 | kr.35,218.26 |
| Unit Price without VAT: | kr.84.13000 |
|---|---|
| Unit Price with VAT: | kr.105.16250 |

