



810F250E | |
|---|---|
DigiKey Part Number | 810F250E-ND |
Manufacturer | |
Manufacturer Product Number | 810F250E |
Description | RES CHAS MNT 250 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F250E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.72000 | kr.72.72 |
| 10 | kr.45.33200 | kr.453.32 |
| 25 | kr.41.08000 | kr.1,027.00 |
| 50 | kr.39.95080 | kr.1,997.54 |
| 200 | kr.35.00940 | kr.7,001.88 |
| 400 | kr.33.32333 | kr.13,329.33 |
| 600 | kr.32.14507 | kr.19,287.04 |
| 1.000 | kr.30.74228 | kr.30,742.28 |
| Unit Price without VAT: | kr.72.72000 |
|---|---|
| Unit Price with VAT: | kr.90.90000 |

