
805F25RE | |
|---|---|
DigiKey Part Number | 805F25RE-ND |
Manufacturer | |
Manufacturer Product Number | 805F25RE |
Description | RES CHAS MNT 25 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F25RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.50000 | kr.70.50 |
| 10 | kr.48.91900 | kr.489.19 |
| 25 | kr.43.08400 | kr.1,077.10 |
| 50 | kr.39.43220 | kr.1,971.61 |
| 200 | kr.33.69140 | kr.6,738.28 |
| 400 | kr.31.45133 | kr.12,580.53 |
| 600 | kr.30.30097 | kr.18,180.58 |
| 1.000 | kr.28.99992 | kr.28,999.92 |
| Unit Price without VAT: | kr.70.50000 |
|---|---|
| Unit Price with VAT: | kr.88.12500 |


