
45J5R0E | |
|---|---|
DigiKey Part Number | 45J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 45J5R0E |
Description | RES 5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.01000 | kr.25.01 |
| 10 | kr.16.82700 | kr.168.27 |
| 25 | kr.14.61400 | kr.365.35 |
| 50 | kr.13.22900 | kr.661.45 |
| 100 | kr.12.05240 | kr.1,205.24 |
| 250 | kr.10.76280 | kr.2,690.70 |
| 500 | kr.9.95596 | kr.4,977.98 |
| 1.000 | kr.9.27065 | kr.9,270.65 |
| 5.000 | kr.8.05167 | kr.40,258.35 |
| Unit Price without VAT: | kr.25.01000 |
|---|---|
| Unit Price with VAT: | kr.31.26250 |




