
45F680E | |
|---|---|
DigiKey Part Number | 45F680E-ND |
Manufacturer | |
Manufacturer Product Number | 45F680E |
Description | RES 680 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F680E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.53000 | kr.22.53 |
| 10 | kr.15.13600 | kr.151.36 |
| 25 | kr.13.13040 | kr.328.26 |
| 50 | kr.11.87460 | kr.593.73 |
| 100 | kr.10.80580 | kr.1,080.58 |
| 250 | kr.9.63608 | kr.2,409.02 |
| 500 | kr.8.90444 | kr.4,452.22 |
| 1.000 | kr.8.28275 | kr.8,282.75 |
| 5.000 | kr.7.17687 | kr.35,884.35 |
| Unit Price without VAT: | kr.22.53000 |
|---|---|
| Unit Price with VAT: | kr.28.16250 |

