
45F470E | |
|---|---|
DigiKey Part Number | 45F470E-ND |
Manufacturer | |
Manufacturer Product Number | 45F470E |
Description | RES 470 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F470E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.14.99400 | kr.149.94 |
| 25 | kr.13.00720 | kr.325.18 |
| 50 | kr.11.76320 | kr.588.16 |
| 100 | kr.10.70450 | kr.1,070.45 |
| 250 | kr.9.54576 | kr.2,386.44 |
| 500 | kr.8.82096 | kr.4,410.48 |
| 1.000 | kr.8.20510 | kr.8,205.10 |
| 5.000 | kr.7.10959 | kr.35,547.95 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |

