
45F3K9E | |
|---|---|
DigiKey Part Number | 45F3K9E-ND |
Manufacturer | |
Manufacturer Product Number | 45F3K9E |
Description | RES 3.9K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F3K9E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.99000 | kr.30.99 |
| 10 | kr.20.98100 | kr.209.81 |
| 25 | kr.18.27680 | kr.456.92 |
| 50 | kr.16.58040 | kr.829.02 |
| 100 | kr.15.13940 | kr.1,513.94 |
| 250 | kr.13.56112 | kr.3,390.28 |
| 500 | kr.12.57374 | kr.6,286.87 |
| 1.000 | kr.11.73507 | kr.11,735.07 |
| 5.000 | kr.10.24356 | kr.51,217.80 |
| Unit Price without VAT: | kr.30.99000 |
|---|---|
| Unit Price with VAT: | kr.38.73750 |

