
45F300E | |
|---|---|
DigiKey Part Number | 45F300E-ND |
Manufacturer | |
Manufacturer Product Number | 45F300E |
Description | RES 300 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.91100 | kr.149.11 |
| 25 | kr.12.92960 | kr.323.24 |
| 50 | kr.11.69100 | kr.584.55 |
| 100 | kr.10.63780 | kr.1,063.78 |
| 250 | kr.9.48348 | kr.2,370.87 |
| 500 | kr.8.76138 | kr.4,380.69 |
| 1.000 | kr.8.14797 | kr.8,147.97 |
| 5.000 | kr.7.05689 | kr.35,284.45 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

