10 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F10RE

DigiKey Part Number
45F10RE-ND
Manufacturer
Manufacturer Product Number
45F10RE
Description
RES 10 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F10RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.391
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.25000kr.20.25
10kr.13.56100kr.135.61
25kr.11.74640kr.293.66
50kr.10.60960kr.530.48
100kr.9.64440kr.964.44
250kr.8.58664kr.2,146.66
500kr.7.92484kr.3,962.42
1.000kr.7.36267kr.7,362.67
5.000kr.6.36267kr.31,813.35
Manufacturers Standard Package
Unit Price without VAT:kr.20.25000
Unit Price with VAT:kr.25.31250