
43J1R0E | |
|---|---|
DigiKey Part Number | 43J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 43J1R0E |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J1R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.38300 | kr.93.83 |
| 25 | kr.8.09240 | kr.202.31 |
| 50 | kr.7.28600 | kr.364.30 |
| 100 | kr.6.59870 | kr.659.87 |
| 250 | kr.5.84624 | kr.1,461.56 |
| 500 | kr.5.37556 | kr.2,687.78 |
| 1.000 | kr.4.97551 | kr.4,975.51 |
| 5.000 | kr.4.26384 | kr.21,319.20 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

