
43J1K0E | |
|---|---|
DigiKey Part Number | 43J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 43J1K0E |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.20.68700 | kr.206.87 |
| 25 | kr.18.02080 | kr.450.52 |
| 50 | kr.16.34840 | kr.817.42 |
| 100 | kr.14.92750 | kr.1,492.75 |
| 250 | kr.13.37132 | kr.3,342.83 |
| 500 | kr.12.39774 | kr.6,198.87 |
| 1.000 | kr.11.57082 | kr.11,570.82 |
| 5.000 | kr.10.10018 | kr.50,500.90 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |

