
43F470E | |
|---|---|
DigiKey Part Number | 43F470E-ND |
Manufacturer | |
Manufacturer Product Number | 43F470E |
Description | RES 470 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F470E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.9.51600 | kr.95.16 |
| 25 | kr.8.20720 | kr.205.18 |
| 50 | kr.7.38940 | kr.369.47 |
| 100 | kr.6.69230 | kr.669.23 |
| 250 | kr.5.92924 | kr.1,482.31 |
| 500 | kr.5.45186 | kr.2,725.93 |
| 1.000 | kr.5.04614 | kr.5,046.14 |
| 5.000 | kr.4.32437 | kr.21,621.85 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

