
43F30RE | |
|---|---|
DigiKey Part Number | 43F30RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F30RE |
Description | RES 30 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F30RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.10.31400 | kr.103.14 |
| 25 | kr.8.90440 | kr.222.61 |
| 50 | kr.8.02200 | kr.401.10 |
| 100 | kr.7.27170 | kr.727.17 |
| 250 | kr.6.44956 | kr.1,612.39 |
| 500 | kr.5.93528 | kr.2,967.64 |
| 1.000 | kr.5.49829 | kr.5,498.29 |
| 5.000 | kr.4.72088 | kr.23,604.40 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |

