22 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F22RE

DigiKey Part Number
43F22RE-ND
Manufacturer
Manufacturer Product Number
43F22RE
Description
RES 22 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F22RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.80000kr.21.80
10kr.14.60900kr.146.09
25kr.12.66960kr.316.74
50kr.11.45180kr.572.59
100kr.10.41790kr.1,041.79
250kr.9.28492kr.2,321.23
500kr.8.57620kr.4,288.10
1.000kr.7.97410kr.7,974.10
5.000kr.6.90302kr.34,515.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.80000
Unit Price with VAT:kr.27.25000