
43F20RE | |
|---|---|
DigiKey Part Number | 43F20RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F20RE |
Description | RES 20 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.16.24200 | kr.162.42 |
| 25 | kr.14.09960 | kr.352.49 |
| 50 | kr.12.75840 | kr.637.92 |
| 100 | kr.11.61900 | kr.1,161.90 |
| 250 | kr.10.37080 | kr.2,592.70 |
| 500 | kr.9.58996 | kr.4,794.98 |
| 1.000 | kr.8.92658 | kr.8,926.58 |
| 5.000 | kr.7.74649 | kr.38,732.45 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |

