1.5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F1R5E

DigiKey Part Number
43F1R5E-ND
Manufacturer
Manufacturer Product Number
43F1R5E
Description
RES 1.5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F1R5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.12.18500kr.121.85
25kr.10.54280kr.263.57
50kr.9.51260kr.475.63
100kr.8.63810kr.863.81
250kr.7.67924kr.1,919.81
500kr.7.07930kr.3,539.65
1.000kr.6.56979kr.6,569.79
5.000kr.5.66321kr.28,316.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500