500 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41FR50E

DigiKey Part Number
41FR50E-ND
Manufacturer
Manufacturer Product Number
41FR50E
Description
RES 0.5 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41FR50E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±90ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.32000kr.31.32
10kr.21.24500kr.212.45
25kr.18.51040kr.462.76
50kr.16.79720kr.839.86
100kr.15.34150kr.1,534.15
250kr.13.74688kr.3,436.72
500kr.12.74948kr.6,374.74
1.000kr.11.90246kr.11,902.46
5.000kr.10.39579kr.51,978.95
Manufacturers Standard Package
Unit Price without VAT:kr.31.32000
Unit Price with VAT:kr.39.15000