300 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41FR30E

DigiKey Part Number
41FR30E-ND
Manufacturer
Manufacturer Product Number
41FR30E
Description
RES 0.3 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41FR30E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.16000kr.30.16
10kr.20.41500kr.204.15
25kr.17.77760kr.444.44
50kr.16.12380kr.806.19
100kr.14.71830kr.1,471.83
250kr.13.17892kr.3,294.73
500kr.12.21598kr.6,107.99
1.000kr.11.39801kr.11,398.01
5.000kr.9.94315kr.49,715.75
Manufacturers Standard Package
Unit Price without VAT:kr.30.16000
Unit Price with VAT:kr.37.70000