100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41FR10E

DigiKey Part Number
41FR10E-ND
Manufacturer
Manufacturer Product Number
41FR10E
Description
RES 0.1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41FR10E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.76000kr.31.76
10kr.21.54700kr.215.47
25kr.18.77320kr.469.33
50kr.17.03560kr.851.78
100kr.15.55930kr.1,555.93
250kr.13.94204kr.3,485.51
500kr.12.93048kr.6,465.24
1.000kr.12.07142kr.12,071.42
5.000kr.10.54336kr.52,716.80
Manufacturers Standard Package
Unit Price without VAT:kr.31.76000
Unit Price with VAT:kr.39.70000

Other Suppliers on DigiKey

750In Stock
Ships from WEC