
41F250 | |
|---|---|
DigiKey Part Number | 41F250-ND |
Manufacturer | |
Manufacturer Product Number | 41F250 |
Description | RES 250 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.78000 | kr.45.78 |
| 10 | kr.31.34600 | kr.313.46 |
| 25 | kr.27.44080 | kr.686.02 |
| 50 | kr.24.99720 | kr.1,249.86 |
| 100 | kr.22.91970 | kr.2,291.97 |
| 250 | kr.20.64468 | kr.5,161.17 |
| 500 | kr.19.22184 | kr.9,610.92 |
| 1.000 | kr.18.01339 | kr.18,013.39 |
| Unit Price without VAT: | kr.45.78000 |
|---|---|
| Unit Price with VAT: | kr.57.22500 |

