100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F100E

DigiKey Part Number
41F100E-ND
Manufacturer
Manufacturer Product Number
41F100E
Description
RES 100 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.04000kr.26.04
10kr.17.55400kr.175.54
25kr.15.25440kr.381.36
50kr.13.81420kr.690.71
100kr.12.59060kr.1,259.06
250kr.11.25020kr.2,812.55
500kr.10.41158kr.5,205.79
1.000kr.9.69914kr.9,699.14
5.000kr.8.43208kr.42,160.40
Manufacturers Standard Package
Unit Price without VAT:kr.26.04000
Unit Price with VAT:kr.32.55000